
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-6346-1-ND | 35,739 | 1 | Cut Tape | ||||||||
| TTI | GRM155R71E393KA88D | 10,000 | 10K | Tape & Reel | 21h | |||||||
| Avnet | GRM155R71E393KA88D | 0 | 10K | 4d | ||||||||
| Future Electronics | GRM155R71E393KA88D | 0 | 10K | Tape & Reel | ||||||||
| TTI Europe | GRM155R71E393KA88D | 0 | 50K | Tape & Reel | 22h |
Download Murata GRM155R71E393KA88D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Murata GRM155R71E393KA88D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: