Yageo Group C0402C335M7PACTU

0402 C 3.3UF Ceramic Multilayer Capacitor, 4 VDC, +85DEGC, X5R Dielec, +/-20%
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C335M7PACTU.

Newark

Datasheet21 pages3 years ago
Datasheet1 page8 years ago
Datasheet20 pages12 years ago
Datasheet3 pages20 years ago

IHS

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-3.69%

CAD Models

Download Yageo Group C0402C335M7PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.068
$ 0.068
Stock
874,008
180,960
180,960
Authorized Distributors
6
4
4
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TAIYO YUDENAMK105BJ335MV-F
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402
Samsung Electro-MechanicsCL05A335MR5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT:1x0.5x0.5mm
4V 3.3uF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C335M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 3.3uF X5R 0603 20%

Descriptions

Descriptions of Yageo Group C0402C335M7PACTU provided by its distributors.

0402 C 3.3UF CERAMIC MULTILAYER CAPACITOR, 4 VDC, +85DEGC, X5R DIELEC, +/-20%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 3.3uF X5R 0402 20%
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402
Cap Ceramic 3.3uF 4V X5R 20% Pad SMD 0402 85°C T/R
CAPACITOR, 3.3UF 4V X5R 0402; Application:Standard; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Series:C0402; Voltage, Rating:4V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0402; Termination Type:SMD; Dielectric Characteristic:X5R; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C335M7PAC 7867
  • C0402C335M7PAC-TU
  • C0402C335M7PAC7867
  • C0402C335M7PACTU.