Yageo Group C0603C335M9PACTU

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C335M9PACTU.

IHS

Datasheet21 pages3 years ago
Datasheet3 pages0 years ago

Newark

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+130%

CAD Models

Download Yageo Group C0603C335M9PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.294
$ 0.07
$ 0.07
Stock
1,159,453
116,049
116,049
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

6.3V 3.3uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A335MQ8NNNC
Multilayer Ceramic Capacitor, 3.3 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric]
TAIYO YUDENJMK107BJ335MA-T
6.3V 3.3uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 3.3uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK107BJ335KA-T
6.3V 3.3uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 3.3uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C335M9PACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603
Cap Ceramic 3.3uF 6.3V X5R 20% Pad SMD 0603 85C T/R
Ceramic Capacitor 3.3uF, 6.3VDC, 0603, ±20 %
MLCC 3.3μF ±20% X5R 6.3V 0603 SMD, 1.6mm × 800μm × 800μm
CAP 3.3UF 6.3VDC X5R 20% SMD 0603 ROHS COMPLIANT: YES
CAP, 3.3µF, 6.3V, 20%, X5R, 0603; Capacitance:3.3µF; Voltage Rating:6.3V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 20%;
CAPACITOR, 0603, 3.3UF, X5R; Application:Standard; Capacitance:3.3µF; Tolerance, Capacitance:± 20%; Series:C0603; Voltage, Rating:6.3V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0603; Termination Type:SMD; Dielectric Characteristic:X5R; Operating Temperature Range:-55°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:6.3V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C335M9PAC 7867
  • C0603C335M9PAC TU
  • C0603C335M9PAC TU.
  • C0603C335M9PAC7867
  • C0603C335M9PAC@7867
  • C0603C335M9PACTU.