Yageo Group C0402C220F5GACTU

0402 (1005METRIC) Ceramic Capacitor SMD Comm C0G 50V 22PF ±1% C0G NP0
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C220F5GACTU.

Farnell

Datasheet22 pages2 years ago

Upverter

IHS

Newark

Master Electronics

Inventory History

3 month trend:
-4.91%

CAD Models

Download Yageo Group C0402C220F5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.019
$ 0.019
Stock
753,495
3,311,541
3,311,541
Authorized Distributors
6
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CAP CER 22PF 50V C0G/NP0 0402 / 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
50V 22pF C0G 卤1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 22pF ±1% C0G NP0
KYOCERA AVX04025A220FAT2A
0402 22 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVXLD025A220FAB2A
Cap Ceramic 22pF 50V C0G 1% SMD 0402 125°C Paper T/R
Multilayer Ceramic Capacitor, 20 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric]

Descriptions

Descriptions of Yageo Group C0402C220F5GACTU provided by its distributors.

0402 (1005Metric) CERAMIC CAPACITOR SMD Comm C0G 50V 22pF ±1% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402
Cap Ceramic 22pF 50V C0G 1% SMD 0402 125°C Paper T/R
Avnet Japan
SMD MLCC MULTILAYER CERAMIC CAPACITORS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C220F5GAC7867