Yageo Group C0402C182J3GACTU

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, 0402
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C182J3GACTU.

Farnell

Datasheet22 pages2 years ago
Datasheet9 pages17 years ago
Datasheet2 pages20 years ago
Datasheet1 page8 years ago
Datasheet19 pages11 years ago
Datasheet9 pages20 years ago

Upverter

IHS

Master Electronics

element14 APAC

Inventory History

3 month trend:
-15.88%

CAD Models

Download Yageo Group C0402C182J3GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVX12065A182JAT2A
1206 1.8 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0805 1.8 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
0805 1.8 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0018uF 50V C0G 5% Pad SMD 0805 125C Automotive T/R
50V 1.8nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C182J5GACTU
0603 (1608Metric) CERAMIC CAPACITOR SMD Comm C0G 50V 1800pF ±5% C0G NP0

Descriptions

Descriptions of Yageo Group C0402C182J3GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, 0402
Cap Ceramic 0.0018uF 25V C0G 5% SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitors MLCC - SMD/SMT 25V 1800pF C0G 0402 5%
0402 (1005Metric) SMD Comm C0G 25V 1800pF ±5% C0G NP0
MLCC 25V 5% C0G TC 0.0018uF 0402
CAPACITOR, MLCC, 1800PF, 25V, 0402;
1.8nF ¡À5% C0G(NP0) 25V 0402 1mm*500¦Ìm*500¦Ìm
CAP CER 1800PF 25V C0G/NP0 0402
C0402C182J3GAC7867, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C182J3GAC7867
  • C0402C182J3GACTU.