Yageo Group C0402C181K4GACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 180pF C0G 0402 10% AEC-Q200
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C181K4GACAUTO.

IHS

Datasheet18 pages2 years ago

Upverter

Electro Sonic

Farnell

Inventory History

3 month trend:
-1.29%

CAD Models

Download Yageo Group C0402C181K4GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.007
Stock
65,630
170,232
Authorized Distributors
5
6
Capacitance
180 pF
180 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX0402YC181KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 180pF X7R 0402 10% Tol
KYOCERA AVX0402YA181KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 180pF C0G 0402 10% Tol
KYOCERA AVX04025C181KAT2A
0402 180 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0402 180 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 180pF C0G 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B181KB5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 180pF, Surface Mount, 0402 inch

Descriptions

Descriptions of Yageo Group C0402C181K4GACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 180pF C0G 0402 10% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402
Cap Ceramic 180pF 16V C0G 10% Pad SMD 0402 125C Automotive T/R
CAP, AEC-Q200, 180PF, 16V, MLCC, 0402; Capacitance: 180pF; Voltage Rating: 16V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Ope

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.