Yageo Group C0402C105M8PACTU

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C105M8PACTU.

IHS

Datasheet21 pages3 years ago
Datasheet3 pages0 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-0.22%

CAD Models

Download Yageo Group C0402C105M8PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.025
$ 0.025
Stock
6,267,169
12,745,856
12,745,856
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Samsung Electro-MechanicsCL05A105MP5NNNC
Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]
Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric]
Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0402MRX5R6BB105; 1 µF; 0402; 10 V; 10 V
0402 1 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
TAIYO YUDENLMK105BJ105MV-F
Cap, Mlcc, 0402, 10V, X5R, 1Uf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden LMK105BJ105MV-F
KYOCERA AVX0402ZD105MAT2A
CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X5R ±20% 1muF

Descriptions

Descriptions of Yageo Group C0402C105M8PACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
Cap Ceramic 1uF 10V X5R 20% SMD 0402 85°C Paper T/R
Avnet Japan
Cap, 1Μf, 10V, 20%, X5R, 0402; Capacitance:1Μf; Voltage Rating:10V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:C Series Kemet; Operating Temperature Min:-55°C;rohs Compliant: Yes |Kemet C0402C105M8PACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C105M8PAC-7867
  • C0402C105M8PAC7867
  • C0402C105M8PACTU.