Murata GRM155R61A105ME15D

0402 1 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R61A105ME15D.

Newark

Datasheet182 pages12 years ago

element14 APAC

Ciiva

Future Electronics

CAD Models

Download Murata GRM155R61A105ME15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.025
Stock
15,471,849
13,948,927
13,948,927
Authorized Distributors
3
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-12-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05A105MP5NNNC
Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]
Samsung Electro-MechanicsCL05A105MQ5NNNC
6.3V 1uF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK105BJ105MV-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 1 uF, ± 20 %, 0402, X5R, RoHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
Samsung Electro-MechanicsCL05A105KQ5NNNC
6.3V 1uF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK105BJ105KV-F
6.3V 1uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R61A105ME15D provided by its distributors.

0402 1 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
CAP CER 1UF 10V X5R 0402 / 1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1005M/0402
Cap Ceramic 1uF 10V X5R 20% SMD 0402 85°C Paper T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 10V 1muF ±20% X5R
CAP, 1µF, 10V, 20%, X5R, 0402; Capacitance: 1µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature M

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R61A105ME15D.