Yageo Group B45196H5106M309

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413
$ 0.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group B45196H5106M309.

IHS

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Yageo Group B45196H5106M309 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.265
$ 0.265
Stock
2,309
184,787
184,787
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2413
2413
2413
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
450 mΩ
450 mΩ
Leakage Current
2.5 µA
2.5 µA
2.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-04-01
LTD Date2012-10-01

Related Parts

Cap Tant Solid 10uF 25V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
Capacitor; 10 uF; 20 WVDC @ 85 degC; 26 V; 20%; C; Surface Mount; -55 degC; 85
KYOCERA AVXTAJC106M016YNJ
Cap Tant Solid 10uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 2 Ohm 125°C T/R
KYOCERA AVXTAJC106K010RNJ
Cap Tant Solid 10uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R
EXTREME 10UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,16V DC +/-10%,TR3 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412

Descriptions

Descriptions of Yageo Group B45196H5106M309 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413
TANTALUM CAPACITOR tantalum capacitor 25V 10muF 20%
CAPACITOR;TANTALUM;CAP 10UF;TOL+20%;SMT;VOL-RTG 25V;TR
Tantalum Capacitors - Solid SMD 25volts 10uF 20%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • B45196-H5106-M309