Yageo Group ALT23A471DD385

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 470uF, Stud Mount
$ 26.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALT23A471DD385.

IHS

Datasheet11 pages11 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 26.66
$ 18.07
$ 18.07
Stock
0
2,163
2,163
Authorized Distributors
1
3
3
Capacitance
470 µF
470 µF
470 µF
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
385 V
385 V
385 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
-
-
Ripple Current
2.37 A
2.37 A
2.37 A
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2014-08-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group ALT23A471DD385 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 470uF, Stud Mount
ALT23A AL ELECTRO STUD CAP,470UF 385V
KEMET ALT23A471DD385 电容器
RS APAC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.