Yageo Group ALT23A102AB100

1000UF 100V DC Alum Electrolytic Capacitor Can - Solder Tag, Radial, ALT23 Series
$ 8.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALT23A102AB100.

IHS

Datasheet11 pages11 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 8.865
$ 3.86
$ 3.86
Stock
0
10,034
10,034
Authorized Distributors
3
5
5
Capacitance
1 mF
1 mF
1 mF
Mount
-
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
126 mΩ
126 mΩ
Life (Hours)
-
-
-
Ripple Current
1.96 A
1.96 A
1.96 A
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2014-08-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group ALT23A102AB100 provided by its distributors.

1000UF 100V DC ALUM ELECTROLYTIC CAPACITOR CAN - SOLDER TAG, RADIAL, ALT23 SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount
ALT23A Al electro stud cap,1000uF 100V
RS APAC
ALT23A102AB100, YAGEO / KEMET ELECTRONICS
1000Ufvv |Kemet ALT23A102AB100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.