Yageo Group ALS30A103KE100

Capacitor, Aluminum Electrolytic, 0.01 F, 20%, 100 VDC, Screw Terminal, 51X82MM
$ 23.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS30A103KE100.

IHS

Datasheet14 pages2 years ago

element14 APAC

Ciiva

Newark

Farnell

Inventory History

3 month trend:
-55.58%

Alternate Parts

Price @ 1000
$ 23.22
$ 23.99
Stock
6,487
894
Authorized Distributors
6
6
Capacitance
10 mF
10 mF
Mount
Chassis Mount
Chassis Mount, Stud
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
28 mΩ
Life (Hours)
5000 hours
18000 hours
Ripple Current
10.1 A
10.1 A
Height - Seated (Max)
81.9912 mm
83.9978 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXLNR1K103MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 80 V, NR SERIES 5000H 35 X 80MM
United Chemi-ConE36D101LPN103TC92M
SERIES: U36D; VOLT: 100; CAP: 10000; DIA X LENGTH: 50X92; PACKAGING: LG
United Chemi-ConE36D101HPN103MC79M
U36D Series 10000 uF 100 V 20 % Screw Mount Can Aluminum Electrolytic Capacitor
Cornell DubilierCGS103U075V4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS103U100W4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS103U075R3C
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 75V, +75, -10%, SCREW

Descriptions

Descriptions of Yageo Group ALS30A103KE100 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC,0.01 F,20%,100 VDC, SCREW TERMINAL,51X82MM
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR ALS30 100V 10000muF ±20% 2.008Dia 51.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
Aluminium Electrolytic Capacitor 10000uF 100VDC Screw
CAP, ALU ELEC, 0.01F, 100V, SCREW; Capacitance: 10000µF; Voltage Rating: 100V; Product Range: ALS30 Series; Lifetime @ Temperature: 18000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Screw; Diameter: 51mm; L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A331LH103M100A
  • ALS30A103KE100.