Cornell Dubilier CGS103U100W4C

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 44.914
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS103U100W4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+566%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS103U075V3C
Cap Aluminum 10000uF 75V -10% to 75% (50.8 X 79.375mm) Clamp Mount Screw Terminal 0.041 Ohm 6200mA 85°C
Cornell DubilierCGS103U075V4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS103U075R3C
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 75V, +75, -10%, SCREW
United Chemi-ConE36D101LPN103TC92M
SERIES: U36D; VOLT: 100; CAP: 10000; DIA X LENGTH: 50X92; PACKAGING: LG
United Chemi-ConE36D101HPN103MC79M
U36D Series 10000 uF 100 V 20 % Screw Mount Can Aluminum Electrolytic Capacitor
NichiconLNT1K103MSE
80V 10000uF 卤20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS

Descriptions

Descriptions of Cornell Dubilier CGS103U100W4C provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 100V 10000muF -10% +75% 2.500Dia 63.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 10000uF, Chassis Mount
Capacitor; Al;10000uF;High Cap. Computer Grade;Screw;-10%;+75%;100VDC;125Svdc
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF,; ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 100V, +75,-10%, SCREW; Capacitance: 10000µF; Voltage(DC): 100V; Voltage(AC): -; Capacitance Tolerance: -10%, +75%; Capacitor Terminals: Screw;
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:10000µF; Voltage Rating:100VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:W4C; Lead Spacing:28.6mm; Termination Type:Screw ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGS103U100W4C.