Yageo Group ALC70A681DF400

ALC70 Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 680muF 400V
$ 6.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALC70A681DF400.

IHS

Datasheet16 pages2 years ago

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-24.79%

Alternate Parts

Price @ 1000
$ 6.75
$ 14.976
$ 14.976
Stock
16,108
37,166
37,166
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
-
PCB, Snap-In, Through Hole
PCB, Snap-In, Through Hole
Case/Package
-
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
204.7 mΩ
293 mΩ
293 mΩ
Life (Hours)
-
1000 hours
1000 hours
Ripple Current
2.994 A
2.6 A
2.6 A
Height - Seated (Max)
-
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2019-04-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group ALC70A681DF400 provided by its distributors.

ALC70 Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 680muF 400V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
ALUMINUM ELECTROLYTIC, SNAP-IN, ALC70,35X50,680UF,400V,20%
Cap, 680Uf, 400V, Alu Elec, Qc/Snap-In; Capacitance:680Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:15000 Hours @ 85°C; Polarity:Polar; Product Diameter:35Mm Rohs Compliant: Yes |Kemet ALC70A681DF400

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.