What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier LPX681M400H9P3

Cap Aluminum 680uF 400V 20% (35 X 50mm) Snap-In 10mm 0.293 Ohm 2600mA 85°C
$ 14.976
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LPX681M400H9P3.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+697%

Alternate Parts

Price @ 1000
$ 14.976
$ 7.69
Stock
29,638
13,562
Authorized Distributors
6
6
Capacitance
680 µF
680 µF
Mount
PCB, Snap-In, Through Hole
-
Case/Package
Aluminum
-
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
293 mΩ
204.7 mΩ
Life (Hours)
1000 hours
-
Ripple Current
2.6 A
2.994 A
Height - Seated (Max)
50.0126 mm
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier380LQ681M400K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 680muF ±20% 1.181Dia 30.00mm
PanasonicECE-P2WA681HA
CAP 680UF 450V ELECT THA
Cornell Dubilier380LQ681M400A452
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 10mm 0.293 Ohm 2960mA 2000h 85C
United Chemi-ConESMH451VRT681MB50T
Cap Aluminum Lytic 680uF 450V 20% (40 X 50mm) Solder Pin 0.366 Ohm 3210mA 2000h 85°C Bulk
Cornell Dubilier383LX681M450N062
Cap Aluminum Lytic 680uF 450V 20% (40 X 63mm) PC Pin 10mm 0.244 Ohm 2500mA 3000h 105C
PanasonicECOS2GP681EX
Cap Aluminum 680uF 400V 20% (35 X 50mm) Snap-In 10mm 0.268 Ohm 3000mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier LPX681M400H9P3 provided by its distributors.

Cap Aluminum 680uF 400V 20% (35 X 50mm) Snap-In 10mm 0.293 Ohm 2600mA 85°C
CAPACITOR, AL ELECTROLYTIC, RADIAL SANP-IN, 680UF, 400V, 35X50
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
85 ºC Radial Snap-In Aluminum Electrolytic Capacitors 680µF 400V
CAPACITOR ALUM ELECT 680UF, 400V, SNAP-IN; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; ESR:0.293ohm; Height:50mm; Diameter:35mm; Capacitor Mounting:Panel; Lead Spacing:10mm
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:680µF; Voltage Rating:400V; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:H9; Lead Spacing:10mm; Termination Type:Snap-In ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor