Yageo Group A767MU187M1VLAE028

Cap Aluminum Polymer 180uF 35VDC 20%( 10 X 12.6mm) SMD 0.028 Ohm 2.6A 2000h 105C T/R
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A767MU187M1VLAE028.

IHS

Datasheet18 pages2 years ago

Farnell

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Wurth Elektronik870025575006
WCAP-PTG5 Aluminum Polymer Capacitors
Panasonic16SVPA180M
Cap Aluminum Polymer 180uF 16VDC 20% (10 X 7.9mm) SMD 0.029 Ohm 3430mA 2000h 105C T/R
KYOCERA AVXRPS1C181MCN1GS
Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.7mm) SMD 0.02 Ohm 3700mA 2000h 105C T/R
Cap Aluminum 180uF 10V 20% (8 X 9.7mm) SMD Cylindrical 0.02 Ohm 3500mA 2000hr 105°C T/R
United Chemi-ConAPXA160ARA181MJ80G
Cap Aluminum Polymer 180uF 16V 20% (10 X 7.7mm) SMD 0.026 Ohm 3430mA 2000h 105°C T/R
United Chemi-ConAPXE2R5ARA181ME61G
Cap Aluminum Polymer 180uF 2.5V 20% (5 X 5.8mm) SMD 0.021 Ohm 2670mA 2000h 105°C T/R

Descriptions

Descriptions of Yageo Group A767MU187M1VLAE028 provided by its distributors.

Cap Aluminum Polymer 180uF 35VDC 20%( 10 X 12.6mm) SMD 0.028 Ohm 2.6A 2000h 105C T/R
Aluminum Organic Polymer Capacitors 35V 180Uf 20% Esr=28Mohms
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 4141
Cap, 180Μf, 35V, 20%; Capacitance:180Μf; Voltage Rating:35V; Ae Capacitor Case:Radial Can - Smd; Product Range:A767 Series; Esr:0.028Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Kemet A767MU187M1VLAE028

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.