Panasonic 16SVPA180M

Cap Aluminum Polymer 180uF 16VDC 20% (10 X 7.9mm) SMD 0.029 Ohm 3430mA 2000h 105C T/R
$ 0.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVPA180M.

TME

Datasheet6 pages7 years ago

IHS

Newark

Panasonic SCT

Inventory History

3 month trend:
+18.37%

CAD Models

Download Panasonic 16SVPA180M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Panasonic16SVPS180M
Cap Aluminum Polymer 180uF 16VDC 20% (10 X 7.9mm) SMD 0.029 Ohm 3430mA 5000h 105C T/R
Cap Aluminum Polymer 180uF 16VDC 20% (10 X 8mm) SMD 0.025 Ohm 3600mA 2000h 105C Automotive T/R
United Chemi-ConAPXA160ARA181MJ80G
Cap Aluminum Polymer 180uF 16V 20% (10 X 7.7mm) SMD 0.026 Ohm 3430mA 2000h 105°C T/R
Wurth Elektronik875115460006
WCAP-PSHP Aluminum Polymer Capacitors
180uF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs 105oC
United Chemi-ConAPXE160ARA181MHA0G
Cap Aluminum Polymer 180uF 16V 20% (8 X 10mm) SMD 0.018 Ohm 3890mA 2000h 105°C T/R

Descriptions

Descriptions of Panasonic 16SVPA180M provided by its distributors.

Cap Aluminum Polymer 180uF 16VDC 20% (10 X 7.9mm) SMD 0.029 Ohm 3430mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 180 uF, 16 V, Radial Can - SMD, 0.029 ohm
Panasonic 16SVPA180M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CONDUCTIVE POLYMER ALUMINUM SOLID CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 4141
CAP, 180µF, 16V, 20%; Capacitance: 180µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPA Series; ESR: 0.029ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America