Yageo Group A765KN277M1CLAE016

Cap Aluminum 270uF 16V 20% (8 X 9.7mm) SMD Cylindrical 0.016 Ohm 3890mA 2000hr 105°C T/R
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A765KN277M1CLAE016.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.04%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXRL81C271MDN1KX
CAPACITOR ALUMINUM ELECTROLYTIC POLYMER, 2000H 8 X 8MM, 270UF 16V, L8 SERIES
NichiconRS81C271MDN1
Cap Aluminum Polymer 270uF 16VDC 20% (6.3 X 8mm) Radial 2.5mm 0.015 Ohm 3800mA 2000h 105C Bulk
Wurth Elektronik870025374004
WCAP-PTG5 Aluminum Polymer Capacitors
KYOCERA AVXPLF1C271MDO1
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.009 Ohm 5100mA 2000h 105C Automotive Bulk
United Chemi-ConAPSC160ELL271MHB5S
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 15000h 105C Bulk
United Chemi-ConAPSC160ETD271MHB5S
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 15000h 105C Ammo

Descriptions

Descriptions of Yageo Group A765KN277M1CLAE016 provided by its distributors.

Cap Aluminum 270uF 16V 20% (8 X 9.7mm) SMD Cylindrical 0.016 Ohm 3890mA 2000hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 3333
270¦ÌF 16V ¡À20% 16m¦¸ 2000h@ 105¡ãC 194.5mA@ 120Hz,3.89A@ 100 kHz SMD,8X9.7MM 8.3mm*8.3mm*10mm
CAPACITORS, ALUMINUM ORGANIC POLYMER, 16VOLTS 270UF 20%
Radial Can - SMD A765 16V 270muF ±20% 0.315Dia 8.00mm
CAP ALUM HYBRID 56UF 20% 25V SMD
CAP ALUM POLY 270UF 20% 16V SMD
Cap, 270Μf, 16V, 20%; Capacitance:270Μf; Voltage Rating:16V; Ae Capacitor Case:Radial Can - Smd; Product Range:A765 Series; Esr:0.016Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Kemet A765KN277M1CLAE016

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.