Yageo Group A759SZ826M2EBAE150

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole...
$ 7.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A759SZ826M2EBAE150.

Farnell

Datasheet1 page1 year ago
Datasheet1 page6 years ago

CAD Models

Download Yageo Group A759SZ826M2EBAE150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.371
$ 8.778
Stock
2,451
7,965
Authorized Distributors
3
6
Capacitance
82 µF
82 µF
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
Life (Hours)
-
2000 hours
Ripple Current
87.5 mA
87.5 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-12-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group A759SZ826M2EBAE150 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Radial Electrolytic Capacitor, 82uF, 250VDC, 20%
Cap Aluminum Polymer 82uF 250V 20% (18 X 31mm) Radial Aluminum Cylindrical Can 5mm 150 mOhm 6040mA 2000hr 125°C Bulk
Avnet Japan
CAP ALUM POLY 82UF 20% 250V TH
A759SZ826M2EBAE150, YAGEO / KEMET ELECTRONICS
KEMET A759SZ826M2EBAE150 聚合物电容
RS APAC
Cap, 82Μf, 250V; Capacitance:82Μf; Voltage Rating:250V; Ae Capacitor Case:Radial Leaded; Product Range:A759 Series; Esr:0.15Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: Yes |Kemet A759SZ826M2EBAE150

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.