Yageo Group A759SZ826M2EAAE150

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole...
$ 8.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A759SZ826M2EAAE150.

IHS

Datasheet18 pages2 years ago

Upverter

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.70%

CAD Models

Download Yageo Group A759SZ826M2EAAE150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.778
$ 7.371
Stock
7,965
2,451
Authorized Distributors
6
3
Capacitance
82 µF
82 µF
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
Life (Hours)
2000 hours
-
Ripple Current
87.5 mA
87.5 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-07-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Panasonic16SVPD82M
Cap Aluminum Polymer 82uF 16VDC 20% (8 X 6.9mm) SMD 0.04 Ohm 670mA 2000h 125C Automotive T/R
Cap Aluminum 82uF 50V 20% (10 X 12.6mm) SMD Cylindrical 0.027 Ohm 3300mA 2000hr 105°C T/R
United Chemi-ConAPXA200ARA820MJ80G
Cap Aluminum Polymer 82uF 20V 20% (10 X 7.7mm) SMD 0.04 Ohm 2500mA 2000h 105°C T/R
Cap Aluminum 82uF 25V 20% (8 X 9.7mm) SMD Cylindrical 0.029 Ohm 2700mA 2000hr 105°C T/R
Cap Aluminum 82uF 35V 20% (8 X 9.7mm) SMD Cylindrical 0.031 Ohm 3600mA 2000hr 105°C T/R
United Chemi-ConAPXA160ARA820MH70G
Cap Aluminum Polymer 82uF 16V 20% (8 X 6.7mm) SMD 0.03 Ohm 2700mA 2000h 105°C T/R

Descriptions

Descriptions of Yageo Group A759SZ826M2EAAE150 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Radial Electrolytic Capacitor, 82uF, 250VDC, 20%
Cap, 82Μf, 250V, 20% Rohs Compliant: Yes |Kemet A759SZ826M2EAAE150
Cap Aluminum 82uF 250V 20% (18 X 31mm) Radial Aluminum Cylindrical Can 7.5mm 0.15 Ohm 6040mA 2000hr 125°C Bulk
Avnet Japan
82¦ÌF 250V ¡À20% 7.5mm 150m¦¸ 2000h@ 125¡ãC 160mA@ 120Hz,3.2A@ 100 kHz 18mm*33mm
Aluminum Organic Polymer Capacitors 250Vol 82uF
Radial Can A759 250V 82muF ±20% 0.709Dia 18.00mm
CAP ALUM POLY 82UF 20% 250V T/H
A759SZ826M2EAAE150, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.