Yageo Group A759BQ106M1VAAE090

Single Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A759BQ106M1VAAE090.

IHS

Datasheet18 pages2 years ago

Farnell

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-0.67%

CAD Models

Download Yageo Group A759BQ106M1VAAE090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-07-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Aluminum 10uF 35V 20% (6.3 X 5.7mm) SMD Cylindrical 0.085 Ohm 800mA 2000hr 105°C T/R
NichiconPLF1E100MCL7
10 F 25 V Aluminum - Polymer Capacitors Radial, Can 65mOhm 2000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF
10UF 25V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 6.3(DIA.)X7MM
Wurth Elektronik870055673001
WCAP-PTHR Aluminum Polymer Capacitors
Wurth Elektronik875105544001
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.248Dia 6.30mm ±20% 10muF 25V

Descriptions

Descriptions of Yageo Group A759BQ106M1VAAE090 provided by its distributors.

Single Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
Cap Aluminum 10uF 35V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 0.09 Ohm 340mA 2000hr 125°C Bulk
Avnet Japan
CAPACITORS, ALUMINUM ORGANIC POLYMER, 35VOLTS 10UF 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
10¦ÌF 35V ¡À20% 2mm 90m¦¸ 2000h@ 125¡ãC 17mA@ 120Hz,340mA@ 100kHz ,D5xL11mm 12mm
CAP, POLYMER ALU, 10UF, 35V, RADIAL;
Radial Can A759 35V 10muF ±20% 0.197Dia 5.00mm
CAP ALUM POLY 10UF 20% 35V T/H

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.