Nichicon PLF1E100MCL7TP

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF
$ 0.416
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF1E100MCL7TP.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.33%

CAD Models

Download Nichicon PLF1E100MCL7TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.416
$ 0.546
Stock
104,254
16,375
Authorized Distributors
6
4
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
65 mΩ
60 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.5 A
75 mA
Height - Seated (Max)
5.9944 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-08-27
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

NichiconRNS1E100MDS1
25V 10uF Polymer 卤20% 63m惟@100kHz 1.7A@100kHz Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS
Panasonic25SEP10M+TSS
Cap Aluminum Polymer 10uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.06 Ohm 1500mA 3000h 105C T/R
10UF 25V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 6.3(DIA.)X7MM
NichiconRNU1A100MDS1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Wurth Elektronik870055673001
WCAP-PTHR Aluminum Polymer Capacitors

Descriptions

Descriptions of Nichicon PLF1E100MCL7TP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF
PLF Radial Can aluminum capacitor 0.248Dia 6.30mm ±20% 10muF 25V
25V 10uF Polymer 卤20% 65m惟 1.5A@100kHz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS
Cap Aluminum Polymer 10uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.065 Ohm 1.5A 2000h 105C Ammo Automotive AEC-Q200
10¦ÌF 25V ¡À20% 2.5mm 65m¦¸ 2000h@ 105¡ãC 1.5A@ 100 kHz 6.3mm*6mm*6mm
CAP ALUM POLY 10UF 20% 25V T/H
Polymer/ Tp&ammo |Nichicon PLF1E100MCL7TP

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL