Yageo Group A758KK827M0EAAE015

A758 Radial Can Aluminum Polymer Capacitor 0.315Dia 8.00mm ±20% 820muF 2.5V
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A758KK827M0EAAE015.

IHS

Datasheet17 pages2 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.32%

Alternate Parts

Price @ 1000
$ 0.265
$ 0.422
$ 0.422
Stock
24,663
22,745
22,745
Authorized Distributors
6
5
5
Capacitance
820 µF
820 µF
820 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
6 mΩ
6 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
205 mA
6.1 A
6.1 A
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Aluminum Polymer 820uF 2.5VDC 20%( 8 X 12mm) Radial 3.5mm 0.014 Ohm 4800mA 5000h 105C Bag
Cap Aluminum Polymer 820uF 2.5VDC 20% (6.3 X 8mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105C T/R
Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.006 Ohm 6100mA 5000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 820uF
United Chemi-ConAPSE2R5ELL821MF08S
NPcap-PSE Series 2.5 V 820 uF 6.3 x 8 mm LS=2.5 mm Aluminum Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group A758KK827M0EAAE015 provided by its distributors.

A758 Radial Can Aluminum Polymer Capacitor 0.315Dia 8.00mm ±20% 820muF 2.5V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum 820uF 2.5V 20% (8 X 8mm) Radial Aluminum Cylindrical Can 3.5mm 0.015 Ohm 4100mA 5000hr 105°C Bulk
Avnet Japan
820¦ÌF 2.5V ¡À20% 3.5mm 15m¦¸ 5000h@ 105¡ãC 205mA@ 120Hz,4.1A@ 100 kHz 8mm*9mm
Aluminum Organic Polymer Capacitors 2.5Vo 820uF
Radial Solid Polymer Aluminum Capacitors
CAP, ALU ELEC, POLYMER, 820UF, RADIAL;
CAP ALUM POLY 820UF 20% 2.5V T/H

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.