Yageo Group A758KK567M0JAAE014

Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A758KK567M0JAAE014.

IHS

Datasheet17 pages2 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.47%

Alternate Parts

Price @ 1000
$ 0.25
$ 0.416
$ 0.416
Stock
21,213
1,018,782
1,018,782
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
8 mΩ
8 mΩ
Life (Hours)
5000 hours
15000 hours
15000 hours
Ripple Current
205 mA
5.7 A
5.7 A
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXRS80J561MDNASQJT
ALUMINUM ELECTROLYTIC CAPACITOR, 560UF 6.3 V POLYMER, S8 SERIES 5000H 6.3 X 8MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConAPSE6R3ELL561MF08S
Cap Aluminum Polymer 560uF 6.3VDC 20% (6.3 X 8mm) Radial 2.5mm 0.008 Ohm 4700mA 20000h 105C Bulk
Polymer Aluminium Electrolytic Capacitor, 560 uF, 6.3 V, Radial Leaded, 7000 uohm
Cap Aluminum Polymer 560uF 6.3VDC 20% (8 X 8mm) Radial 3.5mm 0.008 Ohm 5700mA 5000h 105C T/R
KYOCERA AVXRS80J561MDNASQPX
ALUMINUM ELECTROLYTIC CAPACITOR, 560UF 6.3 V POLYMER, S8 SERIES 5000H 6.3 X 8MM

Descriptions

Descriptions of Yageo Group A758KK567M0JAAE014 provided by its distributors.

Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
Cap Aluminum 560uF 6.3V 20% (8 X 8mm) Radial Aluminum Cylindrical Can 3.5mm 0.014 Ohm 4100mA 5000hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
560¦ÌF 6.3V ¡À20% 3.5mm 14m¦¸ 5000h@ 105¡ãC 4.1A@ 100 kHz ,D8XL8MM 8mm*8mm*9mm
CAP, ALU ELEC, POLYMER, 560UF, RADIAL;
Radial Can A758 6.3V 560muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 560UF 20% 6.3V T/H
A758KK567M0JAAE014, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.