Panasonic 6SEPC560MX+TSS

Polymer Aluminium Electrolytic Capacitor, 560 uF, 6.3 V, Radial Leaded, 7000 uohm
$ 0.519
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SEPC560MX+TSS.

IHS

Datasheet8 pages7 years ago

Panasonic

Panasonic SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.58%

CAD Models

Download Panasonic 6SEPC560MX+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.488
$ 0.488
Stock
16,142
73,491
73,491
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
305 mA
305 mA
305 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-08-13
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

Wurth Elektronik870235174003
WCAP-PT5H Aluminum Polymer Capacitors
KYOCERA AVXRS80J561MDNASQPX
ALUMINUM ELECTROLYTIC CAPACITOR, 560UF 6.3 V POLYMER, S8 SERIES 5000H 6.3 X 8MM
NichiconPLS0J561MCO6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
NichiconPLS0J561MCO8
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConAPSE6R3ELL561MF08S
Cap Aluminum Polymer 560uF 6.3VDC 20% (6.3 X 8mm) Radial 2.5mm 0.008 Ohm 4700mA 20000h 105C Bulk
Wurth Elektronik870135174003
WCAP-PTHT Aluminum Polymer Capacitors

Descriptions

Descriptions of Panasonic 6SEPC560MX+TSS provided by its distributors.

Polymer Aluminium Electrolytic Capacitor, 560 uF, 6.3 V, Radial Leaded, 7000 uohm
Panasonic 6SEPC560MX+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,560UF,7MOHM,8X9MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Al Electrolytic Cap, 560μF, 6.3V, ±20%, 3.5mm Pitch, 7mΩ, 5000h@105°C, 305mA@120Hz, 6.1A@100kHz, TH, D8XL9MM, 8mm×9mm×9mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SEPC560MX+TSS.