Yageo Group A758KK227M1CAAE014

Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A758KK227M1CAAE014.

IHS

Datasheet17 pages2 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.10%

Alternate Parts

Price @ 1000
$ 0.302
$ 0.367
$ 0.367
Stock
19,548
370,462
370,462
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
12 mΩ
12 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
240 mA
5 A
5 A
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Polymer 220uF 6.3VDC 20% (5 X 11mm) Radial 2mm 0.018 Ohm 2000mA 5000h 105C
Cap Aluminum Polymer 220uF 16VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.016 Ohm 2900mA 2000h 105C Bag
Wurth Elektronik870025374003
WCAP-PTG5 Aluminum Polymer Capacitors
KYOCERA AVXRL81C221MDN1KX
CAPACITOR ALUMINUM ELECTROLYTIC POLYMER, L2000H 8 X 8MM, 22UF 16VDC, L8 SERIES
United Chemi-ConAPSK2R5ELL221ME08S
Cap Aluminum Polymer 220uF 2.5VDC 20% (5 X 8mm) Radial 2mm 0.007 Ohm 4350mA 20000h 105C Bulk

Descriptions

Descriptions of Yageo Group A758KK227M1CAAE014 provided by its distributors.

Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
Aluminum Organic Polymer Capacitors 16Vol 220uF
Cap Aluminum 220uF 16V 20% (8 X 8mm) Radial Aluminum Cylindrical Can 3.5mm 0.014 Ohm 4800mA 5000hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP, ALU ELEC, POLYMER, 220UF, RADIAL;
220¦ÌF 16V ¡À20% 3.5mm 14m¦¸ 5000h@ 105¡ãC 4.8A@ 100kHz ,D8XL8MM 9mm
Radial Can A758 16V 220muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 220UF 20% 16V T/H

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.