What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX RL81C221MDN1KX

Capacitor Aluminum Electrolytic Polymer, L2000H 8 X 8MM, 22UF 16VDC, L8 Series
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RL81C221MDN1KX.

IHS

Datasheet2 pages10 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.65%

CAD Models

Download KYOCERA AVX RL81C221MDN1KX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.302
$ 0.302
Stock
281,601
23,115
23,115
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
14 mΩ
14 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
5 A
240 mA
240 mA
Height - Seated (Max)
8.001 mm
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.045 Ohm 105°C T/R
Panasonic2R5TPE220MAPB
Panasonic 2R5TPE220MAPB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of KYOCERA AVX RL81C221MDN1KX provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC POLYMER, L2000H 8 X 8MM, 22UF 16VDC, L8 SERIES
Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 8mm) Radial 3.5mm 0.012 Ohm 5A 2000h 105C T/R
L8 Series 220 uF 16 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
16V 220uF Polymer 卤20% 12m惟 500mA@120Hz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 16V, 20%, RADIAL; Capacitance:220µF; Voltage(DC):16V; Capacitor Case / Package:Radial Leaded; ESR:0.012ohm; Lifetime @ Temperature:10000 hours @ 105°C; Capacitanc
Aluminum Electrolytic Capacitor, 220Uf, 16V, 20%, Radial; Rango De Producto:Serie L8; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:8Mm |Nichicon RL81C221MDN1KX

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX