Yageo Group A700X277M004ATE010

Cap Aluminum Polymer 270uF 4VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4.7A 2000h 125C T/R
$ 1.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700X277M004ATE010.

IHS

Datasheet19 pages2 years ago

Newark

Ciiva

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+125%

Alternate Parts

Price @ 1000
$ 1.911
$ 1.9
Stock
5,106
47,967
Authorized Distributors
6
6
Capacitance
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
15 mΩ
Life (Hours)
-
2000 hours
Ripple Current
4.7 A
3.9 A
Height - Seated (Max)
-
4.2926 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicEEF-UE0G271R
Cap Aluminum 270uF 4V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
PanasonicEEF-SX0E271E7
Cap Aluminum Polymer 270uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105C T/R
PanasonicEEF-UD0D271LR
Cap Aluminum 270uF 2V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105C Embossed T/R

Descriptions

Descriptions of Yageo Group A700X277M004ATE010 provided by its distributors.

Cap Aluminum Polymer 270uF 4VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4.7A 2000h 125C T/R
ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 4V 270muF 20%
CAPACITOR, ALUMINUM ORGANIC,220 UF,20%,4 VDC, SMT,7343,ESR 0.01 OHMS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917
Capacitor Alum Organic 270Uf, 4V, 20%, Smd; Capacitance:270Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:2917 [7343 Metric]; Capacitor Dielectric Type:Aluminium Organic; Capacitor Mounting:Smd; Capacitor Terminals:Smd Rohs Compliant: Yes |Kemet A700X277M004ATE010

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.