Yageo Group A700V826M004ATE018

Capacitor, 82Uf, 4Vdc, 20-% Tol, 20+% Tol Rohs Compliant: Yes |Kemet A700V826M004ATE018
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700V826M004ATE018.

IHS

Datasheet19 pages2 years ago

Newark

X-ON

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEF-SX0G820ER
Polymer Aluminium Electrolytic Capacitor, 82 uF, 4 V, 2917 [7343 Metric], 9000 uohm
Rubycon2.5SXB82M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917
Rubycon4SXE82M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917
Rubycon2.5SXE82M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917
PanasonicEEF-CD0G820R
Cap Aluminum 82uF 4V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
PanasonicEEF-CD0E820R
Cap Aluminum 82uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R

Descriptions

Descriptions of Yageo Group A700V826M004ATE018 provided by its distributors.

Capacitor,82Uf,4Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kemet A700V826M004ATE018
CAPACITOR, ALUMINUM ORGANIC,82 UF,20%,4 VDC, SMT,7343,ESR 0.018 OHMS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917
2917 (7343Metric) AO-Cap A700 4V 82muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP, 82UF, 4V, ALU ELEC, POLYMER, 2917; Capacitance: 82µF; Voltage Rating: 4V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: AO-CAP A700 Series; ESR: 0.018ohm; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.