Rubycon 4SXE82M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 4SXE82M.

Master Electronics

Datasheet2 pages10 years ago

element14 APAC

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEF-SX0G820ER
Polymer Aluminium Electrolytic Capacitor, 82 uF, 4 V, 2917 [7343 Metric], 9000 uohm
Rubycon2.5SXE82M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917
Rubycon6SXE82M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917
Rubycon2.5SXB82M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917
PanasonicEEF-SL0G820ER
Cap Aluminum 82uF 4V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000 hr 105°C Embossed T/R
PanasonicEEF-CD0G820R
Cap Aluminum 82uF 4V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R

Descriptions

Descriptions of Rubycon 4SXE82M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917
4V 82uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS
Cap 82 F 4V 20% 2917 Rohs Compliant: Yes |Rubycon 4SXE82M
CAP, 82µF, 4V, 20%, 2917; Capacitance: 82µF; Voltage Rating: 4V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SXE Series; ESR: 0.009ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Ope

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG