
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | EEF-CD0E820R | 15,999 | 3500 | Bulk | ||||||||
| Farnell | EEFCD0E820R | 0 | 3500 | 17h | ||||||||
| Win Source | WS-EEF-CD0E820R | 19,900 | 100 | 18h | ||||||||
| AAA CHIPS | EEF-CD0E820R | 2,863 | 1d | |||||||||
| Quest | EEFCD0E820R | 34,936 | 16h |
Download datasheets and manufacturer documentation for Panasonic EEF-CD0E820R.
Download Panasonic EEF-CD0E820R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EEF-CD0E820R provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEF-CD0E820R.