Yageo Group 75RI21004030J

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 75RI21004030J.

IHS

Datasheet38 pages2 years ago

JRH Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.33
$ 0.258
Stock
659
40,893
Authorized Distributors
4
6
Capacitance
10 nF
10 nF
Dielectric
-
PP
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
1.25 kV
1.25 kV
Tolerance
-
5 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group 75RI21004030J provided by its distributors.

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Power Film Capacitor, 0.01 uF, 600 V, 1.25 kV, ± 5%, PP, Radial Box - 2 Pin, Through Hole
Cap Film 0.01uF 1250V PP 5% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.0796 Ohm 105C Automotive Bulk
CAP FILM 10000PF 5% 1.25KVDC RAD
21.0Pf 1250V |Kemet 75RI21004030J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.