What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group R75RI2100AA30J

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R75RI2100AA30J.

IHS

Datasheet38 pages2 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.244
$ 0.322
Stock
63,815
906
Authorized Distributors
5
3
Capacitance
10 nF
10 nF
Dielectric
PP
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
1.25 kV
1.25 kV
Tolerance
5 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-07-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicECW-H16103JV
Capacitor;ECWH,Met Polyprop Film Cap,Radial,1600VDC,0.01uF,5%,Blk ST
PanasonicECW-HA3C103J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 1600V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Yageo GroupR76TI2100SE40J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupPHE450PB5100JR06
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R75RI2100AA30J provided by its distributors.

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 1250V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.0796 Ohm 105C Bag Automotive AEC-Q200
10nF ¡À5% 15mm 1.25KV 600V 79.6m¦¸ 18mm*11mm
0,01 U 1250V |Kemet R75RI2100AA30J
CAP, 0.01UF, 1.25KV, FILM, RADIAL; Capacitance: 0.01µF; Voltage Rating: 1.25kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: R75 Series; Capacitor Case Style: Radial Box; Capacitor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R75RI 2100AA30-J
  • R75RI2100AA30-J