Yageo Group 46KN368000P0K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 46KN368000P0K.

IHS

Datasheet18 pages2 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.507
$ 0.534
$ 0.534
Stock
568,042
430,519
430,519
Authorized Distributors
5
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
-
PP
PP
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
-
10 %
10 %
Termination
-
PC Pins
PC Pins
Height - Seated (Max)
-
16.002 mm
16.002 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group 46KN368000P0K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cap Film Suppression X2 0.68uF 560VDC/275VAC PP 10% (26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 110C Bulk
CAP FILM 0.68UF 10% 560VDC RAD
680nF ¡À10% 22.5mm 26.5mm*7mm*7mm
0,68 U 275V |Kemet 46KN368000P0K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.