Kabel 53119130

Lapp Kabel SKINTOP GMP-GL-M - 53119130
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 53119130. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 53119130.

element14 APAC

Datasheet2 pages10 years ago

TME

Related Parts

Keystone8600
Cable Accessories Hole Plug Nylon 6/6 Black Matte Finish
Keystone8606
HOLE PLUG, ROUND, OD .921, HOLE DIA .875, NYLON 6/6, UL94V-2, BLACK
Keystone8601
HOLE PLUG, HOLD DIA .312, HEIGHT .312, OD .375, NYLON 6/6, UL 94V-2

Descriptions

Descriptions of Kabel 53119130 provided by its distributors.

Lapp Kabel SKINTOP GMP-GL-M - 53119130
Locknut, Nylon, M25, Black; Thread Size - Imperial:-; Thread Size - Metric:M25; Material:Nylon; Locknut Plating:-; Thickness:6Mm; Product Range:Skintop® Gmp-Gl-M Series; Svhc:No Svhc (15-Jan-2019); Accessory Type:Lock Rohs Compliant: Yes |Lapp Kabel 53119130

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR