Keystone 8601

Hole Plug, Hold Dia .312, Height .312, Od .375, Nylon 6/6, Ul 94V-2
$ 0.099

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8601.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.95%

CAD Models

Download Keystone 8601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Keystone 8601 provided by its distributors.

HOLE PLUG, HOLD DIA .312, HEIGHT .312, OD .375, NYLON 6/6, UL 94V-2
Conduit Fittings & Accessories NYLON HOLE PLUGS
Cable Accessories Hole Plug Nylon 6/6 Black
HOLE PLUG, NYLON, 0.312IN; Plug Hole Dia; HOLE PLUG, NYLON, 0.312IN; Plug Hole Dia - Imperial: 0.312"; Plug Hole Dia - Metric: 7.925mm; IP Rating: -; NEMA Rating: -; Product Range: -; Body Color: Black; Enclosure Material: Nylon; External Height: 0.312"; External Width: 0.375"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO