JST SSF-21T-P1.4

Connector Accessory, 2.1in Min Cable Dia, 2.5in Max Cable Dia, Contact, Phosphor Bronze
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SSF-21T-P1.4.

IHS

Datasheet2 pages14 years ago

Amar Radio Corporation

element14 APAC

Future Electronics

Inventory History

3 month trend:
-5.49%

CAD Models

Download JST SSF-21T-P1.4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350537-1
Rectangular Connector Contacts; 350537-1; TE CONNECTIVITY; Tin; Crimp; Cable; Receptacle
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Reel
TE Connectivity926882-3
Rectangular Connector Contacts; 926882-3; TE CONNECTIVITY; Tin; 14 AWG; Crimp; 20 AWG
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel
2.50mm Pitch, Mini-Lock Female Crimp Terminal, Tin Plating, 22-28 AWG, Reel
TE Connectivity280232
Terminal Housings; 280232; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight

Descriptions

Descriptions of JST SSF-21T-P1.4 provided by its distributors.

Connector Accessory, 2.1in Min Cable Dia, 2.5in Max Cable Dia, Contact, Phosphor Bronze
Rectangular Connector Contacts; SSF-21T-P1.4; JST; Tin; Crimp; 18 AWG; 22 AWG
TERMINAL SOCKET 22-18 AWG OD1.5-2.5mm
SL CONTACT (SSF) 22-18AWG F TERMINAL TIN
Rubber shell terminal 18-22AWG
SocketContact, 22-18AWG, TinPlated, 3.96mmPitch
Contact SKT Crimp ST Cable Mount 18-22AWG Reel
JST , BL, HL, MWP, SL, 0.75mm2, 0.3mm
BL Series 18-22AWG Crimp Contact
CONN SOCKET 18-22AWG CRIMP TIN
Contact, Socket, 22-18Awg, Crimp; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Contact Plating:Tin Plated Contacts; For Use With:Jst Bl Series Receptacle Housings Rohs Compliant: Yes |Jst/japan Solderless Terminals SSF-21T-P1.4

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF21T-P1.4