TE Connectivity 926882-3

Rectangular Connector Contacts; 926882-3; TE CONNECTIVITY; Tin; 14 AWG; Crimp; 20 AWG
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926882-3.

IHS

Datasheet5 pages2 years ago

Burklin Elektronik

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-26.07%

CAD Models

Download TE Connectivity 926882-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity350537-1
Rectangular Connector Contacts; 350537-1; TE CONNECTIVITY; Tin; Crimp; Cable; Receptacle
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Reel
Connector Accessory, 0.0452in Min Cable Dia, 0.0748in Max Cable Dia, Contact, Phosphor Bronze
2.50mm Pitch, Mini-Lock Female Crimp Terminal, Tin Plating, 28-22 AWG, Reel
TE Connectivity280232
Terminal Housings; 280232; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG

Descriptions

Descriptions of TE Connectivity 926882-3 provided by its distributors.

Rectangular Connector Contacts; 926882-3; TE CONNECTIVITY; Tin; 14 AWG; Crimp; 20 AWG
TE Connectivity 926882-3 P&S Connector Female Unshrouded 20-14AWG 5000/Reel
CONTACT, CRIMP, SOCKET, 20-14AWG, REEL; Product Range: Universal MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated Contacts; For Use With: Univers
UMNL SOK PTPPHBZ Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Tin (Sn) Socket 20 – 14 AWG | Connector Contact | Part Number: 926882-3 | Internal Number: 926882-3 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9268823