JST SPND-002T-C0.5

Connector Accessory, 0.03in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SPND-002T-C0.5.

IHS

Datasheet0 pages0 years ago

JRH Electronics

element14 APAC

Amar Radio Corporation

Future Electronics

Inventory History

3 month trend:
-14.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Tin Plating, 28-32 AWG, Reel
TE Connectivity350537-1
Rectangular Connector Contacts; 350537-1; TE CONNECTIVITY; Tin; Crimp; Cable; Receptacle
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Reel
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel
2.50mm Pitch, Mini-Lock Female Crimp Terminal, Tin Plating, 22-28 AWG, Reel
TE Connectivity280232
Terminal Housings; 280232; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight

Descriptions

Descriptions of JST SPND-002T-C0.5 provided by its distributors.

Connector Accessory, 0.03in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
Rectangular Terminals; SPND-002T-C0.5; JST; Crimp; Tin; No; 24 AWG
24-28 AWG Tin Crimp Female Sockets Contact Connector
Contact SKT Crimp ST Cable Mount 24-28AWG Reel
Terminal Socket, 2.0mm, 24-28 AWG, Crimp, Tin
24~28 0.08~0.22 Housing Contact ROHS
Rubber shell terminal 24-28AWG
CONN SOCKET 24-28AWG CRIMP TIN
CRIMP SOCKET, 28-24AWG, TIN; Pitch Spacing:-; No. of Contacts:-; Gender:Receptacle; Product Range:-; Contact Termination Type:Crimp; Rows:-;
CRIMP SOCKET, 28-24AWG, TIN; Connector Type:Contact, Crimp; Series:PND; Contact Termination:Crimp; Gender:Receptacle; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010) ;RoHS Compliant: Yes

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPND002TC0.5