JST PUDP-28V-S

Connector Housing, PUD Series, 28 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PUDP-28V-S.

IHS

Datasheet0 pages0 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-20.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Board Connector, 28 Contact(S), 2 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Conn Housing RCP 26 POS 2mmCrimp STCable Mount Natural MicroClasp™ Bag
SamtecIPD1-10-D
Connector Housing, IPD1, Receptacle, 20 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts
SamtecIPD1-15-D
Connector Housing, Dual Row, IPD1 Series, Receptacle, 30 Positions, 2.54 mm

Descriptions

Descriptions of JST PUDP-28V-S provided by its distributors.

Connector Housing, PUD Series, 28 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
PUD RoHS Compliant 2010 GENERAL PURPOSE Receptacle Connector Housing 0.079 2.00mm
Wire-To-Board Connector, Pud Series, Crimp, Receptacle, 28, 2 Mm, Tin Plated Contacts |Jst (Japan Solderless Terminals) PUDP-28V-S
CONNECTOR HOUSING, RECPT, 28WAY, 2MM; Connector Type:Wire to Board; Contact Termination:Crimp; No. of Contacts:28; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Tin; Contact Material:Copper Alloy; SVHC:No SVHC (18-Jun-2010); Gender:Receptacle

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS