Samtec IPD1-10-D

Connector Housing, IPD1, Receptacle, 20 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPD1-10-D.

Samtec

Technical Drawing3 pages7 years ago
Datasheet1 page9 years ago

element14 APAC

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+343%

CAD Models

Download Samtec IPD1-10-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity2-794617-0
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 16 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Connector Housing, Receptacle, 20 Contacts, 2 Rows, 2.54 mm, 70450 Series, Polyester, SL, Black
TE Connectivity280366
Rectangular Connector Housings; 280366; TE CONNECTIVITY; 2; 16; 16; Yes
TE Connectivity1-1827864-0
Rectangular Connector Housings; 1-1827864-0; TE CONNECTIVITY; 2; 20; Black; Straight

Descriptions

Descriptions of Samtec IPD1-10-D provided by its distributors.

Connector Housing, IPD1, Receptacle, 20 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Plug
RECEPTACLE HOUSING, 20POS, NYLON; Product Range: IPD1 Series; Gender: Receptacle; No. of Positions: 20Ways; Pitch Spacing: 2.54mm; For Use With: Samtec CC79 Series Socket Crimp Contacts; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD1-10-D.
  • IPD110D