JST PUDP-24V-S

Board Connector, 24 Contact(s), 2 Row(s), Female, Crimp Terminal
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PUDP-24V-S.

IHS

Datasheet0 pages0 years ago

element14 APAC

JRH Electronics

Amar Radio Corporation

Future Electronics

Inventory History

3 month trend:
+33.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Conn Housing RCP 22 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
SamtecIPD1-10-D
Connector Housing, IPD1, Receptacle, 20 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts
Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
TE Connectivity1-2110992-7
Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-2110992-8
Board Connector, 18 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of JST PUDP-24V-S provided by its distributors.

Board Connector, 24 Contact(s), 2 Row(s), Female, Crimp Terminal
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Natural Bag
CONN RCPT HSG 24POS 2.00MM / 24 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Wire-To-Board Connector, Pud Series, Crimp, Receptacle, 24, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes
24 Position PUD HOUSING CONNECTOR
-25℃~+85℃ 2mm 2x12P PUD 12 2 2mm With locking buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
24 PinF RCP,3A,250V,Pih:2mm,Crimp,Straight,CLR:NL
CONN RECEPT HOUSING 24 POS 2MM
CONNECTOR HOUSING, RECPT, 24WAY, 2MM; Connector Type:Wire to Board; Contact Termination:Crimp; No. of Contacts:24; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Tin; Contact Material:Copper Alloy; SVHC:No SVHC (18-Jun-2010); Gender:Receptacle

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS