JST NSHR-05V-S

Connector Housing, NSH Series, 5 Position, 1.00mm, Free Hanging, Crimp Latch Natural
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST NSHR-05V-S.

IHS

Datasheet0 pages0 years ago

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-12.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-12-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, White
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Single Row, Positive Lock, 6 Circuits, White
TE Connectivity2178710-4
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin

Descriptions

Descriptions of JST NSHR-05V-S provided by its distributors.

Connector Housing, NSH Series, 5 Position, 1.00mm, Free Hanging, Crimp Latch Natural
Conn Housing RCP 5 POS 1mm Crimp ST Cable Mount Bag
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Natural Insulator
-25℃~+85℃ 1mm 1x5P NSH 5 1 With locking buckle P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
Wire-To-Board Connector, Nsh Series, Receptacle, 5, 1 Mm Rohs Compliant: Yes |Jst/japan Solderless Terminals NSHR-05V-S
Wire to Board Crimp style Connectors
CONN, HOUSING, RCPT, 5POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: NSH Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC:

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSHR05VS