JST H3P-SHF-AA

Disconnectable Crimp style connectors | CONN HOUSING NH 3POS 2.5MM
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST H3P-SHF-AA.

IHS

Datasheet4 pages13 years ago

HQonline

DigiKey

Inventory History

3 month trend:
-1.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

2.54mm 1x3P 3 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Header Connector, cable Mount, plug, 3 Contacts, skt, 0.1 Pitch, idc Terminal
Header Connector, cable Mount,3 Contacts,0.079 Pitch Rohs Compliant: Yes |Molex 35023-0003
TE Connectivity1735447-3
Connector Housing, Rcpt, 3Pos, 2Mm Rohs Compliant: Yes |Te Connectivity 1735447-3
TE Connectivity172213-3
Wtb Housing, Header, 3Pos, 1Row, 2.5Mm Rohs Compliant: Yes |Amp Te Connectivity 172213-3

Descriptions

Descriptions of JST H3P-SHF-AA provided by its distributors.

Disconnectable Crimp style connectors | CONN HOUSING NH 3POS 2.5MM
Rectangular Connector Housings; H3P-SHF-AA; JST; 1; 3; 3; Unknown
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Bag
Connector Receptacle, NH Series, 3 Position, 2.5mm, 30-22 AWG, 250V, Free Hanging, Crimp, Latch Lock, Natural
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
Wire-To-Board Connector, Nh Series, Receptacle, 8, 2.5 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) H3P-SHF-AA
3 Position NH HOUSING CONNECTOR
-25℃~+85℃ 2.5mm 1x3P SHF(NH) 3 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
CONNECTOR, RCPT, 3POS, 1ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: NH Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: N

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS