Molex 22-01-2037

Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-2037.

IHS

Datasheet2 pages6 years ago

Molex

Farnell

element14

Master Electronics

Inventory History

3 month trend:
+5.23%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Molex Crimp Connector Housing, 3-Pos, 2.54mm Pitch, 1 Row
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal
TE Connectivity1735447-3
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Natural Bag
TE Connectivity172213-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Wire Terminal, Plug

Descriptions

Descriptions of Molex 22-01-2037 provided by its distributors.

Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
2.54mm 1x3P 3 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 3 POS 2.54mmCrimp STCable Mount White KK® Bag
CONN,HSG,3-P,0.100 PITCH,MOLEX KK 2695 SERIES,WITH LOCKING RAMP
Connector Housing Receptacle 3 Position 2.54mm Straight
Connector, Rcpt, 3Pos, 1Row, 2.54Mm; |Molex 22-01-2037
KK 254 Crimp Housing, Friction Ramp, 3 Circuits, Natural
Molex Connector housing, 3road, 2.54mmPitch, 1line
Molex 22012037 KK 254 Socket Housing 3-pin 2.54mm Spacing Natural
KK 254 SERIES 2.54MM PITCH 3 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 2695
Headers & Wire Housings 100KK Term Hsg W/LRamp Nylon 3Ckt269503R
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
CONN HOUSING, RCPT, 3POS, 2.54MM, NAT;
Cross Referenced to MOLEX - Part MOL22-01-2037
Headers & Wire Housings HSG 3P WITH LKG RAMP
100 KK Term O/LRamp WO/PoR 4Ckt
CONN HOUSING, RCPT, 3POS, 2.54MM, NAT; Pitch Spacing:2.54mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:KK 254 2695 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022012037
  • 022012037
  • 22-01-2037+
  • 22-01-2037.
  • 22/01/2037
  • 2201-2037
  • 22012037