JST GHR-04V-S

Connector Housing, GH Series, 4 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST GHR-04V-S.

IHS

Datasheet2 pages15 years ago

JRH Electronics

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-53.68%

CAD Models

Download JST GHR-04V-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions10114826-00011LF
Connector Housing, FCI 10114826, Receptacle, 11 Ways, 1.25 mm, FCI 10114826 Series Contacts
Amphenol Communications Solutions10114826-00005LF
Connector Housing, FCI 10114826, Receptacle, 5 Ways, 1.25 mm, FCI 10114826 Series Contacts
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Receptacle
2.00mm Pitch MicroBlade Wire-to-Wire Crimp Terminal, Female, 24-30 AWG, Reel
Amphenol Communications Solutions10114826-00007LF
Connector Housing, FCI 10114826, Receptacle, 7 Ways, 1.25 mm, FCI 10114826 Series Contacts
Amphenol Communications Solutions10114826-00009LF
Connector Housing, FCI 10114826, Receptacle, 9 Ways, 1.25 mm, FCI 10114826 Series Contacts

Descriptions

Descriptions of JST GHR-04V-S provided by its distributors.

Connector Housing, GH Series, 4 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural
1.25 mm Pitch 4 Position Single Row Wire to Board Connector Housing
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, White Insulator
Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount White Bag
JST GHR-04V-S GH Socket Housing 4 Pins 1.25 mm Pitch 1 piece
JST GHR-04V-S Socket Square GH 4p Crimp without Contacts
-25℃~+85℃ 1.25mm 1x4P GH 4 1 With locking buckle P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
Rubber shell spacing P=1.25mm 4Pin (1x4)
HOUSING, 1.25mm, 4WAY; Pitch Spacing:1.25mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Crimp;
HOUSING, 1.25MM, 4WAY; Pitch:1.25mm; Connector Type:Wire-to-Board; Current Rating:1A; Max Operating Temperature:85°C; Max Wire Size AWG:26AWG; Min Temperature Operating:-25°C; Min Wire Size AWG:30AWG; No. of Ways:4; Series:GH; Voltage Rating AC:50V

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GHR04VS