Amphenol Communications Solutions 10114826-00007LF

Connector Housing, FCI 10114826, Receptacle, 7 Ways, 1.25 mm, FCI 10114826 Series Contacts
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10114826-00007LF.

IHS

Datasheet1 page4 years ago

element14 APAC

Inventory History

3 month trend:
-1.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Receptacle
2.00mm Pitch MicroBlade Wire-to-Wire Crimp Terminal, Female, 24-30 AWG, Reel
1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Black

Descriptions

Descriptions of Amphenol Communications Solutions 10114826-00007LF provided by its distributors.

Connector Housing, FCI 10114826, Receptacle, 7 Ways, 1.25 mm, FCI 10114826 Series Contacts
1.25mm Wire to Board Housing, 7 Positions
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator
Receptacle 1 7pin Female Socket , 10.5mm*3.15mm
L-845/722 Hex Wrench Installation Tool
HOUSING, RECEPTACLE, 1.25MM, 7WAY
HOUSING, RECEPTACLE, 1.25MM, 7WAY; Connector Type:Wire to Board; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:7; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:(Not Available); Contact Material:(Not Available); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1011482600007LF