JST B7PS-VH(LF)(SN)

Connector Header, VH Series, 7 Position, 3.96mm, 250V, 22-16 AWG, Side Entry, Natural
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST B7PS-VH(LF)(SN).

IHS

Datasheet0 pages0 years ago

Newark

Future Electronics

TME

Inventory History

3 month trend:
-80.25%

CAD Models

Download JST B7PS-VH(LF)(SN) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Molex 26-60-4070 KK 396 Header, Vertical, Friction Lock, 7 Circuits, Tin (Sn) Plating
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 7 Circuits
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-1123723-5
TE Connectivity 1-1123723-5 Unshrouded Male Connector 3.96mm 5P Natural
TE Connectivity1-1123723-6
CONN HEADER VERT 6POS 3.96MM / Connector Header Through Hole 6 position 0.156" (3.96mm)
TE Connectivity640445-7
Connector, MTA-156; Male; 7; Copper Alloy; 7; 600; 0.156 in.; Polyester; White

Descriptions

Descriptions of JST B7PS-VH(LF)(SN) provided by its distributors.

Connector Header, VH Series, 7 Position, 3.96mm, 250V, 22-16 AWG, Side Entry, Natural
Header for PCB; pitch 3.96mm; 7-contacts; THT; male; side entry; 250V/10A
Wire-To-Board Connector, Side Entry, Vh Series, Through Hole, Header, 7, 3.96 Mm Rohs Compliant: Yes |Jst/japan Solderless Terminals B7PS-VH (LF)(SN)
HEADER, VH, SIDE, 7WAY, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: VH Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Cont

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • B7PS-VH (LF)(SN)
  • B7PS-VH-(LF)(SN)
  • B7PS-VH-LFSN
  • B7PS-VHLFSN