Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640445-7

7pin 3.96mm 1 Friction Lock,Header 7A 2.54µm tin Through hole mounting 27.74mm*7.62mm*7.62mm
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640445-7.

TE Connectivity

Datasheet2 pages3 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page13 years ago

JRH Electronics

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+36.86%

CAD Models

Download TE Connectivity 640445-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-02-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity644752-7
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity640384-7
Conn Unshrouded Header HDR 7 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity640383-7
Conn Unshrouded Header HDR 7 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity / AMP640385-7
Conn Unshrouded Header PIN 7Power POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity / AMP640384-8
Conn Unshrouded Header HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Package
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 640445-7 provided by its distributors.

7pin 3.96mm 1 Friction Lock,Header 7A 2.54µm tin Through hole mounting 27.74mm*7.62mm*7.62mm
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
HEADER, VERTICAL, 0.156", 7WAY; Pitch Spacing: 3.96mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts;
07P MTA156 HDR ASSY FL/STR SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640445-7 | Internal Number: 640445-7 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640445-7.