JST B2PS-VH(LF)(SN)

Connector Header, VH Series, 2 Position, 3.96mm, 250V, 22-16 AWG, Side Entry, Natural
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST B2PS-VH(LF)(SN).

Upverter

Datasheet4 pages13 years ago
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Datasheet4 pages17 years ago

element14 APAC

TME

Future Electronics

Amar Radio Corporation

Inventory History

3 month trend:
-22.92%

CAD Models

Download JST B2PS-VH(LF)(SN) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
TE Connectivity1-1123723-2
AMP - TE CONNECTIVITY - 1-1123723-2 - WIRE-BOARD CONNECTOR HEADER 2 POSITION, 3.96MM
KK 396 Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating, with Circuit 2 Voided
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating
TE Connectivity644752-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156
TE Connectivity1-1318300-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of JST B2PS-VH(LF)(SN) provided by its distributors.

Connector Header, VH Series, 2 Position, 3.96mm, 250V, 22-16 AWG, Side Entry, Natural
Wire-To-Board Connector, Right Angle, 3.96 mm, 2 Contacts, Header, VH Series, Crimp, 1 Row
Wire-Board Connector, Header 2 Position 3.96Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Vh Series Rohs Compliant: Yes |Jst/japan Solderless Terminals B2PS-VH(LF)(SN)
Positions = 2 / Rows = 1 / Pitch mm = 3.96 / Contact Gender = Plug / Gender = Header / Termination Type = PCB Pins / Mounting Type = Through Hole / Body Orientation = Right Angle / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Approvals = CSA / Approvals = TUV / Approvals = UL / Current Rating A = 10 / Voltage Rating VAC/VDC = 250 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • B2PS-VH (LF) (SN)
  • B2PS-VH (LF)(SN)
  • B2PS-VH (LF)SN)
  • B2PS-VH LF SN
  • B2PS-VH-LFSN
  • B2PSVHLFSN